You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DS28EC20+T
EEPROM, 20 Kbit, 80Pages x 256bit, 1-Wire, TO-92, 3 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS28EC20+T
- Order Code:
- 2830863
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 20Kbit 1-Wire Serial EEPROM
- Technical Datasheet:
- DS28EC20+T Datasheet
Product Range Selector (20Kbit 1-Wire Serial EEPROM)
See all from this product rangeProduct Overview
- Read and write access highly backward compatible to legacy devices (e.g., DS2433)
- 256-bit scratchpad with strict read/write protocols ensures integrity of data transfer
- 200k write/erase cycle endurance at +25°C
- Switchpoint hysteresis and filtering to optimize performance in the presence of noise
- Enhanced ESD protection
- 1-wire pullup resistance is 2.2Kohm max at VPUP=4V to 5.25V, TA=-40°C to +85°C
- EEPROM programming current is 0.9mA max at VPUP=4V to 5.25V, TA=-40°C to +85°C
- EEPROM programming time is 10ms max at VPUP=4V to 5.25V, TA=-40°C to +85°C
- 3 TO-92 package
- Operating temperature range from -40°C to +85°C
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20Kbit
- :
- 80Pages x 256bit
- :
- 1-Wire
- :
- -
- :
- TO-92
- :
- 3Pins
- :
- 4V
- :
- 5.25V
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- 20Kbit 1-Wire Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (3)
3,677 In stock Need more?
3,677 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/20/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥495.33 (¥544.86) |
10+ | ¥471.32 (¥518.45) |
25+ | ¥456.31 (¥501.94) |
100+ | ¥433.79 (¥477.17) |
250+ | ¥426.29 (¥468.92) |
500+ | ¥400.77 (¥440.85) |
2000+ | ¥396.27 (¥435.90) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.