You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DS28E80Q+T

EEPROM, 2 Kbit, 1-Wire, TDFN-EP, 6 Pins

ANALOG DEVICES DS28E80Q+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS28E80Q+T
Order Code:
2949168
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
2Kbit 1-Wire Serial EEPROMs
Technical Datasheet:
DS28E80Q+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (2Kbit 1-Wire Serial EEPROMs)

See all from this product range

Product Overview

DS28E80Q+T is a gamma radiation-resistant 1-wire memory. It is a user-programmable non-volatile memory chip. In contrast to the floating-gate storage cells, the DS28E80 employs a storage cell technology that is resistant to gamma radiation. The DS28E80 has 248bytes of user memory that are organized in blocks of 8bytes. Individual blocks can be write-protected. Each memory block can be written 8 times. The DS28E80 communicates over the single-contact 1-Wire® bus at standard speed or overdrive speed. The device has its own guaranteed unique 64-bit registration number that is factory-programmed into the chip. The communication follows the 1-wire protocol with a 64-bit registration number acting as a node address in the case of a multiple-device 1-wire network. Typical applications include identification of medical consumables, identification and calibration medical tools/accessories.
  • Lower block size provides greater flexibility in programming user memory
  • Memory is organized as 8byte blocks, each block can be written 8 times
  • User-programmable write protection for individual memory blocks
  • Advanced 1-wire protocol minimizes interface to just single contact
  • Compact package and single IO interface reduces board space and enhances reliability
  • Unique factory-programmed, 64-bit identification number
  • Communicates at 1-wire standard speed (15.3kbps max) and overdrive speed (76kbps max)
  • ±8kV HBM ESD protection (typ) for IO pin
  • 6 TDFN package
  • Operating temperature range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Kbit

:
-

:
1-Wire

:
-

:
TDFN-EP

:
6Pins

:
-

:
3.3V

:
Surface Mount

:
-40°C

:
85°C

:
2Kbit 1-Wire Serial EEPROMs

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

201 In stock Need more?

201 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥315.21 (¥346.73 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥315.21 (¥346.73)
10+ ¥271.69 (¥298.86)
25+ ¥267.19 (¥293.91)
100+ ¥262.68 (¥288.95)
250+ ¥256.68 (¥282.35)
500+ ¥243.17 (¥267.49)
2500+ ¥238.66 (¥262.53)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --