You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DS28E16Q+U
DeepCover Secure Authenticator, 1.71V to 3.63V, TDFN-EP-6
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS28E16Q+U
- Order Code:
- 3052553
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DS28E16Q+U Datasheet
Product Overview
- Robust countermeasures protect against security attacks
- All stored data cryptographically protected from discovery
- Efficient secure hash algorithm authenticates peripherals
- Supplemental features enable easy integration into end applications
- 17-bit one-time settable, non-volatile decrement-only counter with authenticated read
- Secure storage for secrets, 256 bits of secure EEPROM for user data
- Unique and unalterable factory programmed 64-bit identification number (ROM ID)
- Advanced 1-wire protocol minimizes interface to single contact
- Full-time overdrive communication speed, internal parasite power capacitor
- 1.71V to 3.63V voltage, -40°C to +85°C temperature range, 6 TDFN-EP package
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DeepCover Secure Authenticator
- :
- 1.71V
- :
- 3.63V
- :
- TDFN-EP
- :
- 6Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 9/15/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥340.64 (¥374.70) | ( ) |
10+ | ¥245.47 (¥270.02) | ( ) |
30+ | ¥235.15 (¥258.67) | ( ) |
100+ | ¥214.83 (¥236.31) | ( ) |
250+ | ¥209.20 (¥230.12) | ( ) |
500+ | ¥184.72 (¥203.19) | ( ) |
2500+ | ¥173.41 (¥190.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.