You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DS1993L-F5+

iButton Memory, 4Kbit, SRAM

ANALOG DEVICES DS1993L-F5+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1993L-F5+
Order Code:
2515813
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DS1993L-F5+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The DS1993L-F5+ is a 4Kb memory iButton in F5 MicroCan package. This is a rugged read/write data carrier that acts as a localized database, easily accessible with minimal hardware. The non-volatile memory and optional timekeeping capability offer a simple solution to storing and retrieving vital information pertaining to the object to which the iButton is attached. Data is transferred serially through the 1-wire protocol that requires only a single data lead and a ground return. The scratchpad is an additional page that acts as a buffer when writing to memory. Data is first written to the scratchpad where it can be read back. After the data has been verified, a copy scratchpad command transfers the data to memory. This process ensures data integrity when modifying the memory. A 48bit serial number is factory lasered into each DS199x to provide a unique identity that allows for absolute traceability.
  • 4096bits of read/write non-volatile memory
  • Operating temperature range from -40°C to +70°C
  • 256bit scratchpad ensures integrity of data transfer
  • Over 10 years of data retention
  • Multidrop controller for MicroLAN
  • Digital identification and information by momentary contact
  • Chip based data carrier compactly stores information
  • Data can be accessed while affixed to object
  • Economically communicates to bus master with a single digital signal at 16.3Kbps
  • Standard 16mm diameter and 1-wire protocol ensure compatibility with iButton family

Applications

Embedded Design & Development

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Kbit

:
SRAM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

21 In stock Need more?

21 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,898.44 (¥3,188.28 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥2,898.44 (¥3,188.28)
10+ ¥2,685.29 (¥2,953.82)
25+ ¥2,473.65 (¥2,721.02)
100+ ¥2,343.07 (¥2,577.38)
250+ ¥2,305.54 (¥2,536.09)
500+ ¥2,238.00 (¥2,461.80)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --