You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DS18B20-PAR+T&R
Temperature Sensor IC, 1Wire, Digital, ± 0.5°C, -55 °C, 100 °C, TO-92, 3 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS18B20-PAR+T&R
- Order Code:
- 2515606
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DS18B20-PAR+T&R Datasheet
Product Overview
- Supply voltage range is 3V to 5.5V
- Multi-drop capability simplifies distributed temperature sensing applications
- Converts temperature to 12bit digital word in 750ms (max)
- User definable non-volatile temperature alarm settings
- Alarm search command identifies & addresses device when temperature is outside of programmed limits
- Software compatible with the DS1822-PAR
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digital
- :
- 0.5C
- :
- ± 0.5°C
- :
- -55°C
- :
- -55°C
- :
- 100°C
- :
- 100°C
- :
- TO-92
- :
- 3Pins
- :
- 3V
- :
- 5.5V
- :
- -
- :
- 12 bits
- :
- 1 Wire
- :
- -55°C
- :
- 100°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥909.15 (¥1,000.07) | ( ) |
10+ | ¥853.93 (¥939.32) | ( ) |
25+ | ¥801.76 (¥881.94) | ( ) |
100+ | ¥735.94 (¥809.53) | ( ) |
250+ | ¥705.78 (¥776.36) | ( ) |
500+ | ¥675.62 (¥743.18) | ( ) |
2000+ | ¥641.11 (¥705.22) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.