You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DS1746WP-120+
RTC, Timekeeper NVSRAM, Bytewide, 2.97 V to 3.63 V, PWRCP-34
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS1746WP-120+
- Order Code:
- 2515501
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DS1746WP-120+ Datasheet
Product Overview
- Supply voltage range from 2.97V to 3.63V
- Operating temperature range from 0°C to 70°C
- Integrated NV SRAM, real time clock, crystal, power fail control circuit and lithium energy source
- Clock registers are accessed identically to the SRAM, access time is 120ns
- Totally non-volatile with over 10 years of operation in absence of power
- Battery voltage level indicator flag
- Power fail write protection allows for ±10% VCC power supply tolerance
- Lithium energy source is electrically disconnected to retain freshness
- Replaceable battery (PowerCap), Power-on reset output
- UL recognized
- Clock & Timing
Applications
Clock & Timing
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Day; Date; Month; Year; Century
- :
- HH:MM:SS
- :
- RTC
- :
- 2.97V
- :
- 3.63V
- :
- PWRCP
- :
- 34Pins
- :
- Bytewide
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 40+
- 120+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,219.59 (¥7,941.55) | ( ) |
10+ | ¥5,351.45 (¥5,886.60) | ( ) |
40+ | ¥5,133.57 (¥5,646.93) | ( ) |
120+ | ¥5,124.71 (¥5,637.18) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.