You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DS1722U+

Temperature Sensor IC, SPI, Digital, ± 2°C, -55 °C, 120 °C, µMAX, 8 Pins

ANALOG DEVICES DS1722U+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1722U+
Order Code:
2515580
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DS1722U+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The DS1722U+ is a digital thermometer with SPI/3-wire interface in 8 pin µMAX package. The digital thermometer and thermostat with SPI/3-wire interface provides temperature readings which indicate the temperature of the device. No additional components are required, device is truly a temperature to digital converter. Temperature readings are communicated from the IC over a Motorola SPI interface or a standard 3-wire serial interface. The choice of interface standard is selectable by the user. For applications that require greater temperature resolution, the user can adjust the read out resolution from 8bit to 12bit. This is particularly useful in applications where thermal runaway conditions must be detected quickly.
  • Supply voltage range is 2.7V to 5.5V
  • Measures temperatures from -55°C to +120°C (fahrenheit equivalent is -67°F to +248°F)
  • Thermometer accuracy is ±2.0°C
  • Separate digital supply allows for 1.8V logic (1.8V to 5.5V)
  • Maximum conversion time is 75ms for 8bit conversions (-55°C to +120°C, 2.65V≤ VDDA ≤ 5.5V )
  • Maximum conversion time is 1200ms for 12bit conversions (-55°C to +120°C, 2.65V≤ VDDA ≤ 5.5V )

Applications

Sensing & Instrumentation, Communications & Networking

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Digital

:
± 2°C

:
± 2°C

:
-55°C

:
-55°C

:
125°C

:
120°C

:
µMAX

:
µMAX

:
8Pins

:
2.7V

:
5.5V

:
1Channels

:
12 bits

:
3 Wire, SPI

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 8/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥582.39 (¥640.63 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥582.39 (¥640.63)
10+ ¥526.86 (¥579.55)
50+ ¥505.84 (¥556.42)
100+ ¥486.33 (¥534.96)
250+ ¥451.81 (¥496.99)
500+ ¥417.28 (¥459.01)
2500+ ¥414.28 (¥455.71)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --