You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DS1631AU+T&R
Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, 125 °C, µSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS1631AU+T&R
- Order Code:
- 2987315
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DS1631AU+T&R Datasheet
Product Overview
- Maximize system accuracy in broad range of thermal management applications
- Reduce cost with no external components
- Simplify distributed temperature-sensing applications with multidrop capability
- Upto eight devices can operate on a 2-wire bus
- Flexible and non-volatile user-defined thermostatic modes with custom hysteresis
- Supply voltage range from 2.7V to 5.5V, standby supply current is 800nA maximum
- SCL frequency is 400KHz maximum at (VDD = 2.7V to 5.5V; TA = -55°C to +125°C)
- I/O capacitance is 10pF typical at (VDD = 2.7V to 5.5V; TA = -55°C to +125°C)
- EEPROM write cycle time is 4ms typical at (VDD = 2.7V to 5.5V; TA = -55°C to +125°C)
- Operating temperature range from -55°C to +125°C, 8-pin µSOP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digital
- :
- Digital
- :
- ± 0.5°C
- :
- ± 0.5°C
- :
- -55°C
- :
- -55°C
- :
- 125°C
- :
- 125°C
- :
- µSOP
- :
- µSOP
- :
- 8Pins
- :
- 2.7V
- :
- 5.5V
- :
- -
- :
- 12 bits
- :
- I2C
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
1,860 In stock Need more?
1,860 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/6/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 3000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥803.04 (¥883.34) |
10+ | ¥762.51 (¥838.76) |
25+ | ¥685.96 (¥754.56) |
100+ | ¥661.95 (¥728.15) |
250+ | ¥658.94 (¥724.83) |
500+ | ¥604.91 (¥665.40) |
3000+ | ¥565.88 (¥622.47) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.