You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DS1554WP-120+
RTC IC, Format (Day/Date/Month/Year hh:mm:ss), Bytewide, 2.97 V to 3.63 V supply, PWRCP-34
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS1554WP-120+
- Order Code:
- 2798730
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DS1554WP-120+ Datasheet
Product Overview
- Supply voltage is 3.3V ±10%, active supply current is 10mA at VCC = 3.3V ±10%
- Operating temperature range from 0°C to 70°C
- Integrated NV SRAM, RTC, crystal, power fail control circuit and lithium energy source
- Clock registers are accessed identically to static RAM, registers reside in the 16 top RAM locations
- Totally non-volatile with over 10 years of operation in absence of power
- Precision power-on reset, programmable watchdog timer and RTC alarm
- Battery voltage level indicator flag, user has direct access to external set
- Power fail write protection allows for ±10% VCC power supply tolerance
- Lithium energy source is electrically disconnected to retain freshness
- 2.75V to 2.97V write protection voltage, 120ns read cycle time, 120ns write cycle time
Applications
Clock & Timing
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Day; Date; Month; Year
- :
- HH:MM:SS
- :
- RTC
- :
- 2.97V
- :
- 3.63V
- :
- PWRCP
- :
- 34Pins
- :
- Bytewide
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 40+
- 120+
- 280+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,548.95 (¥6,103.85) | ( ) |
10+ | ¥4,091.18 (¥4,500.30) | ( ) |
40+ | ¥3,738.49 (¥4,112.34) | ( ) |
120+ | ¥3,737.71 (¥4,111.48) | ( ) |
280+ | ¥3,736.92 (¥4,110.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.