You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DS1511W+

RTC IC, Date Time Format (Day/Date/Month/Year/Century hh:mm:ss), Bytewide, 3 V to 3.6 V, EDIP-28

ANALOG DEVICES DS1511W+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1511W+
Order Code:
2515441
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DS1511W+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The DS1511W+ is a Y2K compliant watchdog real time clock (RTC) in 28 pin EDIP package. It is a low power clock/date device with a programmable day of week/date alarm and it has 3.3V operation. This full function, year 2000 compliant real time clock/calendar contains RTC alarm, watchdog timer, precision power-on reset, battery monitors, 256byte battery backed NV SRAM and 32.768KHz output. It is a standalone encapsulated DIP module with embedded battery and crystal. User access to all registers within the DS1511 is accomplished with bytewide interface. The RTC registers includes BCD coded century, year, month, date, day, hours, minutes and seconds with automatic leap year compensation valid up to the year 2100 (corrections for day of month and leap year are made automatically). Power control circuitry supports system power-on from date/day/time alarm or key closure/modem detect signal. The DS1511 is used in remote systems, battery backed systems, telecom switches and office equipments.
  • Supply voltage range from 3V to 3.6V
  • Operating temperature range from 0°C to 70°C
  • Accuracy is better than ±1 minute/month at +25°C
  • Programmable watchdog timer and RTC alarm
  • Auxiliary battery input and battery voltage level indicator flags
  • Day of week/date alarm register
  • UL recognized
  • Battery voltage level indicator flags
  • Active supply current of 10mA
  • Read cycle time is 120ns and write cycle time is 120ns

Applications

Clock & Timing, Consumer Electronics

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Day; Date; Month; Year; Century

:
HH:MM:SS

:
RTC

:
3V

:
EDIP

:
Bytewide

:
0°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

36 In stock Need more?

36 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,125.03 ( ¥4,537.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 12+
  • 36+
  • 108+
  • 252+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,125.03 (¥4,537.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ ¥3,664.36 (¥4,030.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
36+ ¥3,434.03 (¥3,777.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
108+ ¥3,203.70 (¥3,524.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
252+ ¥2,973.37 (¥3,270.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --