You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DS1340Z-3+

RTC IC, Date Time Format (Day/Date/Month/Year hh:mm:ss), I2C, 2.7 V to 5.5 V, NSOIC-8

ANALOG DEVICES DS1340Z-3+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1340Z-3+
Order Code:
2515351
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DS1340Z-3+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The DS1340Z-3+ is a I2C RTC with trickle charger in 8 pin NSOIC package. This is a low power clock/calendar with a trickle charger. Address and data are transferred serially through a I2C bidirectional bus. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The DS1340 has a built-in power-sense circuit that detects power failures and automatically switches to the backup supply. Reads and writes are inhibited while the clock continues to run. The device is programmed serially through an I2C bidirectional bus. It is used in point of sale equipment and telecommunications.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Enhanced Second Source for the ST M41T00
  • Low power operation extends battery backup run time, low timekeeping voltage down to 1.3V
  • Power fail trip point is 2.6V, oscillator stop flag
  • Completely manages all timekeeping functions, software clock calibration
  • Simple serial port interfaces with most microcontrollers, fast (400KHz) I2C interface
  • UL recognized

Applications

Clock & Timing, Portable Devices, Consumer Electronics, Medical

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Day; Date; Month; Year

:
HH:MM:SS

:
RTC

:
2.7V

:
5.5V

:
NSOIC

:
8Pins

:
I2C

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

100 In stock Need more?

100 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥940.50 ( ¥1,034.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥940.50 (¥1,034.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥741.43 (¥815.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥684.22 (¥752.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥627.00 (¥689.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥573.71 (¥631.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥540.79 (¥594.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥512.58 (¥563.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥489.06 (¥537.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --