You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DS1340U-33+
Real Time Clock/Calendar IC, Trickle Charger, I2C, HH:MM:SS, Day; Date; Month; Year, 5.5 V, µSOP-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS1340U-33+
- Order Code:
- 2515382
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DS1340U-33+ Datasheet
Product Overview
- Enhanced second source for the ST M41T00
- Completely manages all timekeeping functions
- RTC counts seconds, minutes, hours, day, date, month, and year
- Software clock calibration, oscillator stop flag
- Low-power operation extends battery backup run time
- Low timekeeping voltage down to 1.3V
- Automatic power-fail detect and switch circuitry
- Trickle-charge capability
- Simple serial port interfaces with most microcontrollers
- 8 pin μSOP package, temperature range from -40°C to +85°C
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Day; Date; Month; Year
- :
- HH:MM:SS
- :
- RTC
- :
- 2.97V
- :
- 5.5V
- :
- SOP
- :
- 8Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
565 In stock Need more?
565 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,042.39 (¥1,146.63) | ( ) |
10+ | ¥747.70 (¥822.47) | ( ) |
50+ | ¥732.03 (¥805.23) | ( ) |
100+ | ¥633.27 (¥696.60) | ( ) |
250+ | ¥579.98 (¥637.98) | ( ) |
500+ | ¥509.44 (¥560.38) | ( ) |
1000+ | ¥496.12 (¥545.73) | ( ) |
2500+ | ¥483.01 (¥531.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.