You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DS1308U-3+
RTC IC, Date Time Format (Day/Date/Month/Year hh:mm:ss), I2C, 2.7 V to 5.5 V supply, µSOP-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS1308U-3+
- Order Code:
- 2798725
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DS1308U-3+ Datasheet
Product Overview
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to +85°C
- Compatible with crystal ESR up to 100Kohm allows crystal to be optimized for cost and space
- Low power operation extends battery backup run time, low timekeeping current of 250nA (typ)
- Power fail trip point is 1.62V
- Completely manages all timekeeping functions
- 56 byte, battery backed, general purpose RAM with unlimited writes
- Programmable square wave output signal
- Simple serial port interfaces with most microcontrollers
- UL recognized
Applications
Clock & Timing, Portable Devices, Consumer Electronics
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Day; Date; Month; Year
- :
- HH:MM:SS
- :
- RTC
- :
- 2.7V
- :
- 5.5V
- :
- SOP
- :
- 8Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
102 In stock Need more?
102 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,128.60 (¥1,241.46) | ( ) |
10+ | ¥750.84 (¥825.92) | ( ) |
50+ | ¥590.95 (¥650.05) | ( ) |
100+ | ¥540.79 (¥594.87) | ( ) |
250+ | ¥500.04 (¥550.04) | ( ) |
500+ | ¥471.82 (¥519.00) | ( ) |
1000+ | ¥468.66 (¥515.53) | ( ) |
2500+ | ¥467.08 (¥513.79) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.