You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DS12885S+T&R
RTC IC, Date Time Format (Day/Date/Month/Year hh:mm:ss), Bytewide, 4.5 V to 5.5 V supply, SOIC-24
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS12885S+T&R
- Order Code:
- 2798720
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DS12885S+T&R Datasheet
Product Overview
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C, periodic rates from 122μs to 500ms
- Drop-in replacement for IBM AT computer clock/calendar, 14 bytes of clock and control registers
- Counts seconds, minutes, hours, day, date, month and year with leap year compensation through 2099
- Binary or BCD time representation, daylight saving time option, end of clock update cycle flag
- Selectable Intel or Motorola bus timing, interfaced with software as 128 RAM locations
- Time of day alarm once per second to once per day, RAM clear function
- Programmable square-wave output
- UL recognized
- Interrupt output with three independently maskable interrupt flags
- Embedded Systems; Network Hubs, Bridges, and Routers; Security Systems; Utility Meters
Applications
Clock & Timing
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Day; Date; Month; Year
- :
- HH:MM:SS
- :
- RTC
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 24Pins
- :
- Bytewide
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
727 In stock Need more?
727 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,176.09 (¥2,393.70) | ( ) |
10+ | ¥1,507.39 (¥1,658.13) | ( ) |
25+ | ¥1,316.89 (¥1,448.58) | ( ) |
100+ | ¥1,184.23 (¥1,302.65) | ( ) |
250+ | ¥1,114.22 (¥1,225.64) | ( ) |
500+ | ¥1,077.90 (¥1,185.69) | ( ) |
1000+ | ¥1,049.21 (¥1,154.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.