You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DS1251YP-70IND+

RTC IC, Date Time Format (Day/Date/Month/Year hh:mm:ss:hh), Bytewide, 4.5 V to 5.5 V, PWRCP-34

ANALOG DEVICES DS1251YP-70IND+
ANALOG DEVICES DS1251YP-70IND+
ANALOG DEVICES DS1251YP-70IND+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1251YP-70IND+
Order Code:
2515408
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DS1251YP-70IND+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The DS1251YP-70IND+ is a 4096K NV SRAM with phantom clock in 34 pin PWRCP package. This fully static non-volatile RAM supports bytewide interface & it is organized as 512Kwords by 8bits with built-in real time clock. The DS1251YP has self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such condition occurs, the lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent garbled data in both memory and real time clock. The phantom clock provides timekeeping information including hundredths of seconds, seconds, minutes, hours, days, dates, months and years. The date at the end of month is automatically adjusted for months with fewer than 31 days including automatic leap year compensation up to 2100. The phantom clock operates in either 24hr or 12hr format with an AM/PM indicator. It has SMD package for direct connection to PowerCap containing battery & crystal.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • UL recognized
  • 512K x 8 NV SRAM directly replaces volatile static RAM or EEPROM
  • Embedded lithium energy cell maintains calendar operation and retains RAM data
  • Operating current (tCYC = 70ns) of 85mA and write protection voltage of 4.37V
  • 70ns read cycle time, 70ns access time and 70ns write cycle time
  • Over 10 years of data retention in the absence of power
  • Lithium energy source is electrically disconnected to retain freshness until power is applied
  • Pin for pin compatible with other densities of DS124xP phantom clocks, replaceable battery

Applications

Clock & Timing

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Day; Date; Month; Year

:
HH:MM:SS:hh

:
RTC

:
4.5V

:
5.5V

:
PWRCP

:
34Pins

:
Bytewide

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥7,766.97 ( ¥8,543.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 40+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,766.97 (¥8,543.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥7,613.85 (¥8,375.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40+ ¥7,460.73 (¥8,206.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥7,307.60 (¥8,038.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --