You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DC933A
Demonstration Board, LT5512EUF, Double Balanced Mixer, RF / IF
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DC933A
- Order Code:
- 4568571
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DC933A Datasheet
Product Overview
- 4.5V to 5.25V supply voltage range
- 56mA supply current (EN = High), 100µA maximum shutdown current (EN = Low)
- 2dB conversion gain
- 20.7dBm input 3rd order intercept (2-tone, -10dBm/tone, ∆f = 200KHz )
- 10.5dBm input 1dB compression, > 61dB RF to LO isolation
- ≤ -35dBm LO to IF leakage, ≤ -63dBm LO to RF leakage
- 10.3dB single-sideband noise figure
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analog Devices
- :
- LT5512EUF
- :
- RF / IF
- :
- Double Balanced Mixer
- :
- Demo Board LT5512EUF
- :
- -
Technical Documents (1)
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥22,525.51 (¥24,778.06) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.