You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DC397A

Demonstration Circuit Board, LT1930AES5, LT1931AES5, Boost / Inverting / SEPIC Regulator

New
ANALOG DEVICES DC397A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC397A
Order Code:
4628393
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DC397A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

DC397A demonstration circuit is a multipurpose DC/DC switching regulator using the LT1930A and LT1931A, the industry’s fastest and highest power voltage regulator in a SOT-23 package. The demo board offers three separate DC/DC converters for different applications needs. The boost circuit is designed to convert a 5V input to 12V output at 250mA maximum load. The SEPIC circuit generates a constant 12V/250mA (max load) output with a 10V to 16V variable input. The inverter circuit is designed for applications requiring negative 12V/250mA (max load) from a positive 12V input. All three circuits are designed to demonstrate fast switching frequency (2.2MHz), an internal 36V/1A switch, wide input range, and small circuit size. These circuits are designed for space-conscious low profile applications such as cellular phones, palm top computers, digital cameras, and LCD displays.
  • Offers three separate DC/DC converters (boost/SEPIC/inverter) for different applications needs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
LT1930AES5, LT1931AES5

:
Power Management - Voltage Regulator

:
Boost / Inverting / SEPIC Regulator

:
Demonstration Circuit Board LT1930AES5, LT1931AES5

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥20,502.16 (¥22,552.38 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥20,502.16 (¥22,552.38)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --