You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DC2891A
Demonstration Circuit Board, LTM4670EY#PBF, Micro Module Step Down Regulator
New
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DC2891A
- Order Code:
- 4628385
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DC2891A Datasheet
Product Overview
- ±1.5% output voltages (0.8V, 1.0V, 1.2V, 1.5V)
- Maximum continuous output current of 10ADC for each channel
- 2MHz operating frequency
- For DC2891A, four channels of LTM4670 are working separately and all set as host
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analog Devices
- :
- LTM4670EY#PBF
- :
- Power Management - Voltage Regulator
- :
- Micro Module Step Down Regulator
- :
- Demonstration Circuit Board LTM4670EY#PBF
- :
- -
- :
- -
Technical Documents (1)
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/27/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥10,439.46 (¥11,483.41) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.