You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DC2820A-B

Evaluation Board, LTM8060FEV, Step-Down Silent Switcher μModule Regulator, Power Management

New
ANALOG DEVICES DC2820A-B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC2820A-B
Order Code:
4583988
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DC2820A-B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

DC2820A-B evaluation board features the LTM®8060F, a quad output high-performance step-down Silent Switcher® power μModule® regulator in a thermally enhanced 16mm × 11.9mm × 2.9mm pre-soldered grid array (PSGA) package with a package-level electromagnetic interference (EMI) shield. The DC2820A-B has a wide operating input voltage range of 5.4V to 40V. The output rails are configured for 5V, 3.3V, 1.5V, and 1.2V. They are resistor programmable from 0.8V to 8V. Each output can provide up to 3A, and phases can also be paralleled together to satisfy higher rail current requirements. The LTM8060F is a complete multi-output DC-to-DC point-of-load regulator in a compact form factor, requiring only a few input and output capacitors and resistors to set the output voltages and operating frequency. Output voltage tracking is made available by the TRSS pins for supply rail sequencing. External clock synchronization is available through the SYNC pins.
  • Optional circuitry for parallel operation
  • Input EMI filter (VEMI)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
LTM8060FEV

:
Power Management

:
Step-Down Silent Switcher µModule Regulator

:
Evaluation Board LTM8060FEV

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥12,710.28 ( ¥13,981.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥12,710.28 (¥13,981.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --