You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DC2428A
Demonstration Board, LTC2975IUP#PBF, LTM4644EY-1#PBF, Power System Manager, µModule Regulator
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DC2428A
- Order Code:
- 4640435
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DC2428A Datasheet
Product Overview
- Sequence, trim, margin, and supervise four power supplies
- Manage Faults, monitor Telemetry, and CreateFault logs
- PMBus compliant command set, supported by LTpowerPlay GUI, margin or trim supplies to 0.25% accuracy
- Four IOUT and one IIN monitor
- Input power measurement and energy accumulation
- Fast OV/UV supervisors per channel, multi-channel fault management
- Automatic fault logging to internal EEPROM
- Operates autonomously without additional software
- Monitors: voltage, current, power, temperature
- I2C/SMBus serial interface and powered from 4.5V to 14V
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analog Devices
- :
- LTC2975IUP#PBF, LTM4644EY-1#PBF
- :
- Power Management
- :
- Power System Manager, µModule Regulator
- :
- Demonstration Board LTC2975IUP#PBF, LTM4644EY-1#PBF
- :
- -
Technical Documents (1)
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/26/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price (Incl JCT) |
|---|---|
| 1+ | ¥35,375.52 (¥38,913.07) |
| Quantity | Price (Incl JCT) |
|---|
Pricing is unavailable. Please contact customer services.