You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DC1964A

Demonstration Board, LTC3110EUF#PBF, Buck-Boost Regulator, Charger/Balancer

New
ANALOG DEVICES DC1964A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC1964A
Order Code:
4640434
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DC1964A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

DC1964A is a demonstration circuit featuring LTC®3110 a 2A, bidirectional buck-boost DC/DC regulator and charger/balancer. Its wide voltage range both in capacitor/battery charger mode and in system backup mode makes it well-suited to wide variety of applications using supercapacitors and batteries. The main features of this board include a wide capacitor voltage range from 0.1 to 5.5V, when controller works as backup, buck-boost converter. The input voltage range is also wide, 1.8 to 5.25V, when controller works as charger. LTC3110 also features automatic switching from charge to backup mode, programmable ±2% accurate charge current, automatic capacitor balancing, Burst Mode® operation, multipurpose comparator, and open-collector outputs to indicate direction of operation and end of charge. The 1.2MHz constant-frequency operation results in a small and efficient circuit. In backup mode LTC3110 provides high output voltage accuracy over a wide load range with no min load requirement.
  • Efficiency typical, DC/DC mode is 93% at backup mode

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
LTC3110EUF#PBF

:
Power Management

:
Buck-Boost Regulator, Charger/Balancer

:
Demonstration Board LTC3110EUF#PBF

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥26,617.24 (¥29,278.96 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥26,617.24 (¥29,278.96)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --