You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DC1859A

Demonstration Board, LTC3124EDHC#PBF, Synchronous Step Up Converter

New
ANALOG DEVICES DC1859A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC1859A
Order Code:
4640451
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DC1859A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

DC1859A demonstration circuit is a dual phase single output DC/DC boost converter featuring the LTC®3124. TheLTC3124 has a 2% precise voltage reference, which can generate an output voltage with 2.2% tolerance if 0.1% voltage divider resistors are used. The 1MHz switching frequency operation results in small and efficient circuit. The converter operates with only one phase in Burst Mode® operation and achieves over 90% efficiency with a 100mA load. The demonstration circuit can be easily modified to generate different output voltages. It is a high performance and cost effective solution for generating output voltages up to 15V from inputs as low as 1.8V.
  • Operates over 1.8V to 5.5V input and generates 12V at up to 1.5A from a 5V input
  • Maximum output current for a 1.8V input is 750mA
  • DC1859 has small circuit footprint
  • 100mVP-P typ output voltage ripple at VIN = 5V, IOUT = 1.5A
  • 1MHz typ nominal switching frequency

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
LTC3124EDHC#PBF

:
Power Management - Voltage Regulator

:
Synchronous Step Up Converter

:
Demonstration Board LTM8047EY#PBF

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥26,617.24 (¥29,278.96 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥26,617.24 (¥29,278.96)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --