You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DC1614A

Demonstration Board, LTC4012CUF, Battery Charger with PowerPath Control, DC2301A Transmitter Board

New
ANALOG DEVICES DC1614A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC1614A
Order Code:
4640406
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DC1614A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

DC1614A demonstration circuit features the LTC4012CUF, a multi-chemistry single battery charger controller with PowerPath™ control. The input supply voltage is 13.5V to 20V and is initially configured for a current limit of 10A. The charger float voltage is programmed by jumpers to support 1- to 4- series cells of both Li-Ion/Polymer and Li-iron phosphate (LiFePO4) at 4.2V/cell and 3.6V/cell, for a total of eight settings. The demo board is initially configured for constant-voltage charging of a 12.6V Li-Ion/polymer battery and constant-current charging at 8A, though current derating may be necessary due to certain operating conditions. DC1614 features an optional circuit for sealed lead acid (SLA) batteries for constant-voltage charging with temperature compensation and fast/float voltage toggling. DC1614 also features layout for extra components and external gate drivers for improved efficiency at higher charge currents.
  • Demo board is capable of supporting the LTC4012 and LTC4012-3 with a simple IC swap-out
  • 10ADC ±4% input current limit at set by R1 (100mV/R1)
  • 12.6V ±1% default float voltage VBAT at jumper selectable: 4.2V/cell or 3.6V/cell
  • 8ADC ±5% maximum charge current at VIN > VBAT

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power Management - Battery

:
Battery Charger with PowerPath Control

:
LTC4012CUF

:
Analog Devices

:
DC2300A Demonstration Board LTC4012CUF, DC2301A Single Switch Transmitter Demonstration Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥16,067.76 (¥17,674.54 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥16,067.76 (¥17,674.54)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --