You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DC1247A

Demonstration Circuit Board, LT3582EUD, Boost / Inverting DC/DC Converter

New
ANALOG DEVICES DC1247A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC1247A
Order Code:
4628363
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DC1247A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

DC1247A demonstration circuit features the LT3582. This LT3582 is an I2C programmable boost and single inductor inverting DC/DC converter with OTP. It converts a 2.7V-5.5V source to two outputs, a positive and a negative. The positive output can be programmed from 3.2V to 12.775V at 25mV intervals and the negative from -1.2V to -13.95V at 50mV intervals, all via the QuickEval™ System. A DC590B is needed for evaluation of this demo board. The LT3582 features all integrated switches and feedback resistors, a low noise control scheme, positive output disconnect function, low quiescent current, built in softstart.
  • Input supply range from 2.7 to 5.5V
  • 10mV typ ripple pos and 40mV typ ripple neg at over inputs, outputs and loads

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
LT3582EUD

:
Power Management - Voltage Regulator

:
Boost / Inverting DC/DC Converter

:
Demonstration Circuit Board LT3582EUD

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock

3 more will be available on 10/17/25

Reserving future stock
2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥22,004.66 (¥24,205.13 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥22,004.66 (¥24,205.13)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --