You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DC1215A

Demonstration Board, LTC3605, Synchronous Buck Converter

New
ANALOG DEVICES DC1215A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC1215A
Order Code:
4628362
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DC1215A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

DC1215A demonstration circuit is a step-down converter, using the LTC3605 monolithic synchronous buck regulator. DC1215A has a maximum input voltage 15V, and is capable of delivering up to 5A of output current at a minimum input voltage of 4V. The output voltage of the DC1215A can be set as low as 0.6V, the reference voltage of the LTC3605. At low load currents, the DC1215A operates in discontinuous mode, and during shutdown, it consumes less than 10uA of quiescent current. In continuous mode operation, DC1215A is a high efficiency circuit - over 80%. The LTC3605 has phase lock circuits, allowing high current multiphase operation of several DC1215As in parallel. DC1215A can also track another voltage with LTC3605 track function. Because of high switching frequency of LTC3605, which is programmable up to 4 MHz, the DC1215A uses low profile surface mount components. All these features make DC1215A an ideal circuit for use in industrial applications and distributed power systems.
  • 2.5V ±4% (2.4V – 2.6V) output voltage VOUT regulation (VIN = 4V to 15V, IOUT = 0A to 5A)
  • < 40mVP–P typical output ripple VOUT (VIN = 12V, VOUT = 2.5V, IOUT = 2.5A (20 MHz BW))
  • < 2A discontinuous mode at VIN = 12V, VOUT = 2.5V
  • 1MHz nominal switching frequency at RT = 162K

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Linear Technology

:
LTC3605

:
Power Management - Voltage Regulator

:
Synchronous Buck Converter

:
Demonstration Board LTC3605

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥26,500.16 (¥29,150.18 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥26,500.16 (¥29,150.18)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --