You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES CMP402GRUZ-REEL
Analogue Comparator, Low Voltage, 1 Channels, 60 ns, -5V to 3.9V, TSSOP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- CMP402GRUZ-REEL
- Order Code:
- 4218487
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CMP402 Series
- Technical Datasheet:
- CMP402GRUZ-REEL Datasheet
Product Range Selector (CMP402 Series)
See all from this product rangeProduct Overview
- Single-supply operation, compatible with 3V and 5V logic
- Separate input and output sections, low power
- Offset voltage is 3mV max at TA=25°C, V+ANA=V+DIG=5.0V, VCM=0.1V
- Input bias current is 3µA max at TA=25°C, V+ANA=V+DIG=5.0V, VCM=0.1V
- Common-mode rejection is 60dB min at 0.1V ≤ VCM ≤ 3.9V, V+ANA=V+DIG=5.0V, VCM=0.1V
- Offset voltage drift is 1µV/°C typ at V+ANA=V+DIG=5.0V, VCM=0.1V
- Propagation delay is 54ns typ at TA=25°C, V+ANA=V+DIG=5.0V, VCM=0.1V
- Power supply rejection ratio is 60dB min at V+ANA and V+DIG 2.7V to 6V
- 16-lead thin shrink small outline package [TSSOP]
- Temperature range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Low Voltage
- :
- 1Channels
- :
- 60ns
- :
- -5V to 3.9V
- :
- TSSOP
- :
- 16Pins
- :
- CMOS, TTL
- :
- Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- CMP402 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
235 In stock Need more?
3 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
232 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
232 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,884.88 (¥2,073.37) | ( ) |
10+ | ¥1,295.39 (¥1,424.93) | ( ) |
25+ | ¥1,141.84 (¥1,256.02) | ( ) |
100+ | ¥968.25 (¥1,065.08) | ( ) |
250+ | ¥955.94 (¥1,051.53) | ( ) |
500+ | ¥943.62 (¥1,037.98) | ( ) |
2500+ | ¥931.30 (¥1,024.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.