You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES CMP04FSZ
Analogue Comparator, Low Power, Precision, 4 Channels, 1.3 µs, 36V , ± 18V, NSOIC, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- CMP04FSZ
- Order Code:
- 4022619
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- CMP04FSZ Datasheet
Product Overview
- High gain of 200V/mV typ
- Single or dual supply operation
- Input voltage range includes ground, low power consumption (1.5mW/comparator)
- Low input bias current is 100nA max
- Low input offset current of 10nA and max low offset voltage of 1mV max
- Low output saturation voltage of 250mV at 4mA
- Logic output compatible with TTL, DTL, ECL, MOS and CMOS
- Directly replaces LM139/LM239/LM339 comparators
- 14 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Low Power, Precision
- :
- 4Channels
- :
- 1.3µs
- :
- 36V , ± 18V
- :
- NSOIC
- :
- 14Pins
- :
- CMOS, DTL, ECL, MOS, TTL
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
77 In stock Need more?
77 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 56+
- 112+
- 280+
- 504+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,738.49 (¥4,112.34) | ( ) |
10+ | ¥2,747.83 (¥3,022.61) | ( ) |
56+ | ¥2,615.93 (¥2,877.52) | ( ) |
112+ | ¥2,484.03 (¥2,732.43) | ( ) |
280+ | ¥2,352.13 (¥2,587.34) | ( ) |
504+ | ¥2,256.04 (¥2,481.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.