You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADXL375BCCZ-RL7

MEMS Accelerometer, ± 200g, X, Y, Z, I2C, SPI, LGA, 14 Pins, 20.5LSB/g

ANALOG DEVICES ADXL375BCCZ-RL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADXL375BCCZ-RL7
Order Code:
4030128
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADXL375BCCZ-RL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADXL375 is a small, thin, 3-axis accelerometer that provides low power consumption and high resolution measurement upto ±200g. The digital output data is formatted as 16-bit, twos complement data and is accessible through a SPI (3- or 4-wire) or I²C digital interface. An integrated memory management system with a 32-level first in, first out (FIFO) buffer can be used to store data to minimize host processor activity and lower overall system power consumption. Low power modes enable intelligent motion-based power management with threshold sensing and active acceleration measurement at extremely low power dissipation. It is widely used in application such as concussion and head trauma detection, high force event detection etc.
  • Supply current is 35µA typical at (ODR ≤ 3Hz), standby mode is 0.1µA typical
  • Power consumption scales automatically with bandwidth
  • Bandwidth of upto 1KHz, bandwidth selectable via serial command
  • Shock event detection
  • Activity/inactivity monitoring
  • Supply voltage range is 2V to 3.6V
  • I/O voltage range is 1.7V to VS
  • 10,000g shock survival
  • Operating temperature is -40°C to +85°C
  • Package style is 14-terminal land grid array [LGA]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
± 200g

:
Digital

:
X, Y, Z

:
I2C, SPI

:
LGA

:
14Pins

:
20.5LSB/g

:
LGA

:
2V

:
3.6V

:
18.4LSB/g

:
-40°C

:
85°C

:
22.6LSB/g

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

499 In stock Need more?

499 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,835.27 (¥2,018.80 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1500+
Quantity Price (Incl JCT)
1+ ¥1,835.27 (¥2,018.80)
10+ ¥1,602.35 (¥1,762.59)
25+ ¥1,526.96 (¥1,679.66)
100+ ¥1,443.58 (¥1,587.94)
250+ ¥1,414.71 (¥1,556.18)
500+ ¥1,385.84 (¥1,524.42)
1500+ ¥1,356.97 (¥1,492.67)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --