Print Page
Image is for illustrative purposes only. Please refer to product description.
1,483 In Stock
Need more?
1483 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥498 (¥547.8) |
| 10+ | ¥430.79 (¥473.869) |
| 25+ | ¥411.14 (¥452.254) |
| 100+ | ¥385.1 (¥423.61) |
| 250+ | ¥374.43 (¥411.873) |
| 1500+ | ¥365.99 (¥402.589) |
| 3000+ | ¥358.14 (¥393.954) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥498 (¥548 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADXL366BCCZ-RL7
Order Code4731710
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins12Pins
Sensitivity Typ4000LSB/g, 2000LSB/g, 1000LSB/g
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Output Interface
I2C, SPI
No. of Pins
12Pins
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
4000LSB/g, 2000LSB/g, 1000LSB/g
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001