You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADXL356CEZ

MEMS Accelerometer, ± 10g, ± 40g, X, Y, Z, LCC, 14 Pins, 80mV/g, 20mV/g

ANALOG DEVICES ADXL356CEZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADXL356CEZ
Order Code:
4030118
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADXL356CEZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADXL356 is a low noise, low drift, low power, 3-axis MEMS accelerometer. It offers industry leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration. The low noise of the device over higher frequencies is ideal for condition-based monitoring and other vibration sensing applications. It is widely used in application such as inertial measurement units (IMUs)/attitude and heading, reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, condition monitoring etc.
  • 0g offset vs. temperature (all axes) is ±0.2mg/°C typ
  • Ultralow noise spectral density (all axes) is 75μg/√Hz typ
  • Measurement mode is 150μA typ, integrated temperature sensor
  • Standby mode is 21μA typ
  • User adjustable analogue output bandwidth
  • Digital SPI and limited I²C interfaces supported, 20-bit ADC
  • Data interpolation routine for synchronous sampling, programmable high- and low-pass digital filter
  • VSUPPLY with internal regulator is 2.25V to 3.6V
  • Output mode is analogue, measurement range is ±10, ±40g, specified voltage is 3.3V
  • Operating temperature is −40°C to +125°C, packaging style is 14-terminal LCC

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
± 10g, ± 40g

:
Analogue

:
X, Y, Z

:
LCC

:
14Pins

:
80mV/g, 20mV/g

:
LCC

:
2.25V

:
3.6V

:
73.6mV/g, 18.4mV/g

:
86.4mV/g, 21.6mV/g

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10,695.06 ( ¥11,764.57  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥10,695.06 (¥11,764.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥9,800.01 (¥10,780.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥8,500.56 (¥9,350.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥8,025.60 (¥8,828.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --