You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADXL356BEZ-RL7
MEMS Accelerometer, ± 10g, ± 20g, X, Y, Z, LCC, 14 Pins, 80mV/g, 40mV/g
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADXL356BEZ-RL7
- Order Code:
- 4333200
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADXL356BEZ-RL7 Datasheet
Product Overview
- Hermetic package offers optimal long-term stability, ±10, ±20 measurement range
- User-adjustable analogue output bandwidth, data interpolation routine for synchronous sampling
- Programmable high- and low-pass digital filters, 3.3V specified voltage
- VSUPPLY with internal regulator from 2.25V to 3.6V
- Resonant frequency is 5.5KHz typical at (TA = 25°C, VSUPPLY = 3.3V)
- Nonlinearity is 0.1% FSR typical at (TA = 25°C, VSUPPLY = 3.3V)
- Bandwidth is 2.4KHz typical at (TA = 25°C, VSUPPLY = 3.3V)
- Vibration rectification error is
0.1g typical at (TA = 25°C, VSUPPLY = 3.3V) - Turn on time is
10ms typical at (TA = 25°C, VSUPPLY = 3.3V) - Operating temperature range from -40°C to +125°C, 14-terminal LCC package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ± 10g, ± 20g
- :
- Analogue
- :
- X, Y, Z
- :
- LCC
- :
- 14Pins
- :
- 80mV/g, 40mV/g
- :
- LCC
- :
- 2.25V
- :
- 3.6V
- :
- 73.6mV/g, 36.8mV/g
- :
- 86.4mV/g, 43.2mV/g
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥11,575.11 (¥12,732.62) | ( ) |
10+ | ¥10,337.09 (¥11,370.80) | ( ) |
25+ | ¥9,190.16 (¥10,109.18) | ( ) |
500+ | ¥8,457.63 (¥9,303.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.