You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADXL203CE-REEL

MEMS Accelerometer, ± 1.7g, X, Y, LCC, 8 Pins, 1000mV/g

ANALOG DEVICES ADXL203CE-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADXL203CE-REEL
Order Code:
4030079
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADXL203CE-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADXL203CE is a high precision, low power, complete dual-axis accelerometer with signal conditioned voltage outputs, all on a single, monolithic IC. This device can measure both dynamic acceleration (for example, vibration) and static acceleration (for example, gravity). It is widely used in application such as platform stabilization/levelling, navigation, alarms and motion detectors, high accuracy, 2-axis tilt sensing, vibration monitoring and compensation, abuse event detection etc.
  • g-range is ±1.7
  • Specified voltage range is 5V
  • Bandwidth adjustment with a single capacitor
  • 3500g shock survival, RoHS compliant
  • X and Y axes aligned to within 0.1°typical
  • Low power is 700μA at VS = 5V typical
  • High zero g bias stability, high sensitivity accuracy
  • Operating temperature range is −40°C to +125°C
  • Packaging style is 8-terminal ceramic LCC

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.7g

:
Analogue

:
X, Y

:
LCC

:
8Pins

:
1000mV/g

:
LCC

:
3V

:
6V

:
960mV/g

:
1040mV/g

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,650 In stock Need more?

2,650 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,807.66 ( ¥7,488.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,807.66 (¥7,488.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,378.16 (¥7,015.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥5,566.20 (¥6,122.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥5,008.17 (¥5,508.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥4,682.66 (¥5,150.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --