You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM7643ARQZ

Digital Isolator, 6 Channels, 3 V, 5.5 V, QSOP, 20 Pins, 1 Mbps

ANALOG DEVICES ADUM7643ARQZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM7643ARQZ
Order Code:
4032268
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM7643ARQZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADuM7643 is a 6-channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. This 1KV digital isolation device is packaged in a small 20-lead QSOP. It offers space savings and a lower price than 2.5KV or 5KV isolation solutions when only functional isolation is needed. This family, like many Analog Devices isolators, offers very low power consumption, using one-tenth to one-sixth the power of other digital isolators, with the supply voltage on either side ranging from 3.0V to 5.5V. Despite their low power consumption, the device provides low pulse width distortion ( 6ns for C grade) and a channel-by-channel glitch filter to protect the device against extraneous noise disturbances. The product has a default output high logic state in the absence of input power. Applications include general-purpose, multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceivers and industrial field bus isolation.
  • Bidirectional communication
  • 3 V/5V level translation
  • High temperature operation: 105°C
  • High common-mode transient immunity of 15KV/μs
  • 3 inputs VDD1 side, 3 inputs VDD2 side
  • 1Mbps maximum data rate
  • 20ns maximum propagation delay (5V)
  • 75ns maximum pulse width distortion
  • Temperature range from -40°C to +105°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6Channels

:
3V

:
5.5V

:
QSOP

:
20Pins

:
1Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
1kV

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,017.31 ( ¥1,119.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 56+
  • 112+
  • 280+
  • 504+
  • 1008+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,017.31 (¥1,119.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥888.40 (¥977.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
56+ ¥670.89 (¥737.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
112+ ¥612.90 (¥674.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
280+ ¥579.98 (¥637.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
504+ ¥550.20 (¥605.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1008+ ¥528.25 (¥581.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --