You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM7640ARQZ
Digital Isolator, 6 Channels, 3 V, 5.5 V, QSOP, 20 Pins, 1 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM7640ARQZ
- Order Code:
- 4032256
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADUM7640ARQZ Datasheet
Product Overview
- Bidirectional communication
- 3 V/5V level translation
- High temperature operation: 105°C
- High common-mode transient immunity of
15KV/μs - 6 inputs VDD1 side, 0 inputs VDD2 side
- 1Mbps maximum data rate
- 20ns maximum propagation delay (5V)
- 75ns maximum pulse width distortion
- Temperature range from -40°C to +105°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6Channels
- :
- 3V
- :
- 5.5V
- :
- QSOP
- :
- 20Pins
- :
- 1Mbps
- :
- CMOS
- :
- CMOS
- :
- Digital Isolator
- :
- Magnetic
- :
- 1kV
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
222 more will be available on 2/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 56+
- 112+
- 280+
- 504+
- 1008+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,015.74 (¥1,117.31) | ( ) |
10+ | ¥904.39 (¥994.83) | ( ) |
56+ | ¥798.01 (¥877.81) | ( ) |
112+ | ¥678.84 (¥746.72) | ( ) |
280+ | ¥621.06 (¥683.17) | ( ) |
504+ | ¥585.87 (¥644.46) | ( ) |
1008+ | ¥556.65 (¥612.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.