You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM7240ARZ-RL7

Digital Isolator, 2 Channels, 3 V, 5.5 V, NSOIC, 8 Pins, 1 Mbps

ANALOG DEVICES ADUM7240ARZ-RL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM7240ARZ-RL7
Order Code:
4032236
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM7240ARZ-RL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM7240 is a dual channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technologies, this isolation component provide outstanding performance characteristics superior to the alternatives, such as optocoupler devices and other integrated couplers. The device also have an output default high logic state in the absence of input power. It is widely used in application such as general-purpose multichannel isolation, data converter isolation, industrial field bus isolation etc.
  • High common-mode transient immunity is 15kV/μs
  • Bidirectional communication
  • Refresh rate is 550kHz at (TA = 25°C, VDD1 = VDD2 = 3.3V)
  • 3V/5V level translation
  • Number of inputs, VDD1 side is 2
  • Number of inputs, VDD2 side is 0
  • Maximum data rate is 1Mbps
  • Maximum propagation delay is 75ns at 5V
  • Operating temperature range is −40°C to +105°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3V

:
5.5V

:
NSOIC

:
8Pins

:
1Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
1kV

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

85 In stock Need more?

85 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥457.71 ( ¥503.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥457.71 (¥503.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥376.20 (¥413.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥353.17 (¥388.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥286.07 (¥314.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥253.11 (¥278.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥228.86 (¥251.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥227.23 (¥249.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥225.60 (¥248.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --