You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM6424ABRNZ5
Digital Isolator, 4 Channels, 1.7 V, 5.5 V, WSOIC-FP, 28 Pins, 100 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM6424ABRNZ5
- Order Code:
- 4032230
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADUM6424ABRNZ5 Datasheet
Product Overview
- Setpoint is 5V typical at (ISO current (IISO) = 10mA, TA = 25°C)
- Line regulation is 20mV/V typical at (IISO = 50mA, VDDP = 4.5V to 5.5V)
- Load regulation is 1% typical at (IISO = 10mA to 90mA, TA = 25°C)
- Output ripple is 75mV p-p typical at (TA = 25°C, VDDP = VISO = 5V)
- Output noise is 200mV p-p typical at (CBO = 0.1µF / 10 µF, IISO = 90mA)
- Switching frequency is 180MHz typical at (TA = 25°C, VDDP = VISO = 5V)
- Output supply current is 100mA minimum at (4.5V
VISO 5.25V) - High common-mode transient immunity is 100KV/µs typical
- Operating temperature from -40°C to +125°C, VDDP voltage range from 4.5V to 5.5V
- Package style is 28-lead SOIC-W-FP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 1.7V
- :
- 5.5V
- :
- WSOIC-FP
- :
- 28Pins
- :
- 100Mbps
- :
- CMOS
- :
- CMOS
- :
- Digital Isolator
- :
- Magnetic
- :
- 5kV
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
43 In stock Need more?
43 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 46+
- 138+
- 276+
- 506+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,410.82 (¥2,651.90) | ( ) |
10+ | ¥1,686.47 (¥1,855.12) | ( ) |
46+ | ¥1,392.90 (¥1,532.19) | ( ) |
138+ | ¥1,355.91 (¥1,491.50) | ( ) |
276+ | ¥1,318.92 (¥1,450.81) | ( ) |
506+ | ¥1,281.92 (¥1,410.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.