You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM6424ABRNZ3

Digital Isolator, 4 Channels, 1.7 V, 5.5 V, WSOIC-FP, 28 Pins, 100 Mbps

ANALOG DEVICES ADUM6424ABRNZ3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM6424ABRNZ3
Order Code:
4032229
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADUM6424ABRNZ3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM6424A is a quad-channel digital isolator with an isoPower®, integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides regulated, isolated power that meets CISPR 32/EN 55032 Class B limits at a full load on a 2-layer printed circuit board (PCB) with ferrites. It eliminates the need for a separate, isolated dc-to-dc converter in 500mW, isolated designs. The iCoupler chip scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. It is used in applications such as RS-232 transceivers, power supply start-up bias and gate drives, isolated sensor interfaces, automotive on-board charger (OBC) and dc to dc, industrial programmable logic controllers (PLCs).
  • Setpoint is 5V typical at (ISO current (IISO) = 10mA, TA = 25°C)
  • Line regulation is 20mV/V typical at (IISO = 50mA, VDDP = 4.5V to 5.5V)
  • Load regulation is 1% typical at (IISO = 10mA to 90mA, TA = 25°C)
  • Output ripple is 75mV p-p typical at (TA = 25°C, VDDP = VISO = 5V)
  • Output noise is 200mV p-p typical at (CBO = 0.1µF / 10 µF, IISO = 90mA)
  • Switching frequency is 180MHz typical at (TA = 25°C, VDDP = VISO = 5V)
  • Output supply current is 100mA minimum at (4.5V VISO 5.25V)
  • High common-mode transient immunity is 100KV/µs typical
  • Operating temperature range from -40°C to +125°C, VDDP voltage range from 3V to 3.6V
  • Package style is 28-lead SOIC-W-FP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
1.7V

:
5.5V

:
WSOIC-FP

:
28Pins

:
100Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
5kV

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

24 In stock Need more?

24 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,216.45 ( ¥2,438.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 46+
  • 138+
  • 276+
  • 506+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,216.45 (¥2,438.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,686.47 (¥1,855.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
46+ ¥1,392.90 (¥1,532.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
138+ ¥1,355.91 (¥1,491.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
276+ ¥1,318.92 (¥1,450.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
506+ ¥1,281.92 (¥1,410.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --