You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM6403CRIZ
Digital Isolator, 4 Channels, 3 V, 5.5 V, SOIC, 16 Pins, 25 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM6403CRIZ
- Order Code:
- 4415241
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADUM6403CRIZ Datasheet
Product Overview
- 1 number of inputs, VDD1 side, 3 number of inputs, VISO side
- 25Mbps maximum data rate, 60ns maximum propagation delay
- 6ns maximum pulse width distortion
- Quad dc-to-25Mbps (NRZ) signal isolation channels Schmitt triggered inputs
- High temperature operation is 105°C maximum
- High common-mode transient immunity:
25kV/μs - UL recognition - 5000V rms for 1 minute per UL 1577
- VDE certificate of conformity DINV VDE V 0884-10 (VDE V 0884-10):2006-12 VIORM = 846V peak
- 16 lead SOIC-IC package, temperature range from -40°C to +105°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 3V
- :
- 5.5V
- :
- SOIC
- :
- 16Pins
- :
- 25Mbps
- :
- -
- :
- -
- :
- Digital Isolator
- :
- Capacitive, Magnetic
- :
- 5kVrms
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
Technical Documents (1)
37 In stock Need more?
37 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 37+
- 111+
- 259+
- 518+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,702.82 (¥2,973.10) | ( ) |
10+ | ¥1,932.73 (¥2,126.00) | ( ) |
37+ | ¥1,856.85 (¥2,042.54) | ( ) |
111+ | ¥1,780.96 (¥1,959.06) | ( ) |
259+ | ¥1,705.09 (¥1,875.60) | ( ) |
518+ | ¥1,629.20 (¥1,792.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.