You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM6402ARWZ

Digital Isolator, 4 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 1 Mbps

ANALOG DEVICES ADUM6402ARWZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM6402ARWZ
Order Code:
4032207
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM6402ARWZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM6402ARWZ is a quad-channel digital isolator with isoPower®, an integrated, isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC-to-DC converter provides up to 400mW of regulated, isolated power at either 5V or 3.3V from a 5V input supply, or at 3.3V from a 3.3V supply. This device eliminates the need for a separate, isolated DC-to-DC converter in low-power, isolated designs. isoPower uses high-frequency switching elements to transfer power through its transformer. It is approved by UL recognition (5000V rms for 1 minute per UL 1577), VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 846V peak. It is used in applications such as RS-232/RS-422/RS-485 transceivers, medical isolation, AC/DC power supply start-up bias and gate drives, and isolated sensor interfaces.
  • isoPower integrated, isolated dc-to-dc converter
  • Schmitt triggered inputs, switching frequency is 180MHz typ at (TA = 25°C, VDD1 = VSEL = VISO = 5V)
  • High common-mode transient immunity is 35KV/μs typical
  • Number of inputs, VDD1 side is 2, line regulation is 1mV/V typ at (IISO=40mA, VDD1=4.5 V to 5.5V)
  • Number of inputs, VDD2 side is 2, load regulation is 1% typ at (IISO = 8mA to 72mA)
  • 1Mbps maximum data rate, PWM frequency is 625KHz typ at (TA = 25°C, VDD1 = VSEL = VISO = 5V)
  • 100ns maximum propagation delay at 5V
  • 40ns maximum pulse width distortion
  • Output noise is 200mV p-p typ at (CBO = 0.1μF/10μF, IISO = 72mA, TA = 25°C, VDD1 = VSEL = VISO = 5V)
  • Operating temperature range from -40°C to +105°C, 16-lead SOIC-W package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
1Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
5kV

:
-40°C

:
105°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

90 In stock Need more?

90 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,467.25 ( ¥2,713.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,467.25 (¥2,713.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,854.03 (¥2,039.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥1,533.90 (¥1,687.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥1,514.85 (¥1,666.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥1,495.80 (¥1,645.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥1,476.75 (¥1,624.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --