You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM6402ARWZ-RL
Digital Isolator, 4 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 1 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM6402ARWZ-RL
- Order Code:
- 4032208
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADUM6402ARWZ-RL Datasheet
Product Overview
- isoPower integrated, isolated dc-to-dc converter
- Schmitt triggered inputs, switching frequency is 180MHz typ at (TA = 25°C, VDD1 = VSEL = VISO = 5V)
- High common-mode transient immunity is
35KV/μs typical - Number of inputs, VDD1 side is 2, line regulation is 1mV/V typ at (IISO=40mA, VDD1=4.5 V to 5.5V)
- Number of inputs, VDD2 side is 2, load regulation is 1% typ at (IISO = 8mA to 72mA)
- 1Mbps maximum data rate, PWM frequency is 625KHz typ at (TA = 25°C, VDD1 = VSEL = VISO = 5V)
- 100ns maximum propagation delay at 5V
- 40ns maximum pulse width distortion
- Output noise is 200mV p-p typ at (CBO = 0.1μF/10μF, IISO = 72mA, TA = 25°C, VDD1 = VSEL = VISO = 5V)
- Operating temperature range from -40°C to +105°C, 16-lead SOIC-W package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 3V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- 1Mbps
- :
- CMOS
- :
- CMOS
- :
- Digital Isolator
- :
- Magnetic
- :
- 5kV
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
1,665 In stock Need more?
1,665 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,639.67 (¥2,903.64) | ( ) |
10+ | ¥1,854.03 (¥2,039.43) | ( ) |
25+ | ¥1,649.45 (¥1,814.40) | ( ) |
100+ | ¥1,579.95 (¥1,737.95) | ( ) |
250+ | ¥1,510.45 (¥1,661.50) | ( ) |
1000+ | ¥1,440.94 (¥1,585.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.