You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM6402ARIZ
Digital Isolator, 4 Channels, 3 V, 5.5 V, SOIC, 16 Pins, 25 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM6402ARIZ
- Order Code:
- 4415240
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADUM6402ARIZ Datasheet
Product Overview
- 2 number of inputs VDD1 side, 2 number of inputs VISO side
- 1Mbps maximum data rate, 100ns maximum propagation delay (5V)
- 40ns maximum pulse width distortion
- Schmitt triggered inputs, high temperature operation: 105°C maximum
- High common-mode transient immunity is
35kV/μs typical at (VIx = VDD1 or VISO, VCM = 1000V) - UL recognition - 5000V rms for 1 minute per UL 1577, IEC 60601-1: 250V rms, IEC 60950-1: 400V rms
- VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 846 V peak
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Switching frequency is 180MHz typical at (TA = 25°C, VDD1 = VSEL = VISO = 5V)
- 16-lead SOIC-IC package, temperature range from -40°C to +105°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 3V
- :
- 5.5V
- :
- SOIC
- :
- 16Pins
- :
- 25Mbps
- :
- -
- :
- -
- :
- Digital Isolator
- :
- Capacitive, Magnetic
- :
- 5kVrms
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
Technical Documents (1)
37 In stock Need more?
37 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 37+
- 111+
- 259+
- 518+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,453.07 (¥3,798.38) | ( ) |
10+ | ¥2,387.90 (¥2,626.69) | ( ) |
37+ | ¥2,112.05 (¥2,323.26) | ( ) |
111+ | ¥1,786.32 (¥1,964.95) | ( ) |
259+ | ¥1,635.26 (¥1,798.79) | ( ) |
518+ | ¥1,562.72 (¥1,718.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.