You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM6202CRWZ
Digital Isolator, 2 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 25 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM6202CRWZ
- Order Code:
- 4333385
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADUM6202CRWZ Datasheet
Product Range Selector (ADUM6202 Series)
See all from this product rangeProduct Overview
- Number of inputs, VDD1 side is 0, isoPower integrated, isolated dc-to-dc converter
- Number of inputs, VISO side is 2, up to 400mW output power
- 25Mbps maximum data rate, regulated 5V or 3.3V output
- 70ns maximum propagation delay at 5V, switching frequency is 180MHz typical
- 3ns maximum pulse width distortion, output noise is 130mV p-p typical
- PWM frequency is 625KHz typical at (TA = 25°C, VDD1 = 5V)
- Line regulation is 1mV/V typical at (IISO = 50mA, VDD1 = 3V to 3.6V)
- Load regulation is 5% typical at (IISO = 6mA to 54mA)
- Output Ripple is 50mV p-p typical at (20MHz bandwidth, CBO = 0.1µF/10µF, IISO = 90mA)
- Operating temperature range from -40°C to +105°C, 16-lead SOIC-W package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 3V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- 25Mbps
- :
- -
- :
- -
- :
- Digital Isolator
- :
- Magnetic
- :
- 5kV
- :
- -40°C
- :
- 105°C
- :
- ADUM6202 Series
- :
- -
Technical Documents (1)
22 In stock
22 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
47 more will be available on 3/14/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
47 more will be available on 3/14/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 47+
- 141+
- 282+
- 517+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,404.77 (¥3,745.25) | ( ) |
10+ | ¥2,422.75 (¥2,665.03) | ( ) |
47+ | ¥2,216.66 (¥2,438.33) | ( ) |
141+ | ¥1,899.85 (¥2,089.84) | ( ) |
282+ | ¥1,741.37 (¥1,915.51) | ( ) |
517+ | ¥1,644.83 (¥1,809.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.