You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM6132ARWZ

Gate Driver, 2 Channels, Isolated, Half Bridge, Isolated, IGBT, MOSFET, 16 Pins, WSOIC

ANALOG DEVICES ADUM6132ARWZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM6132ARWZ
Order Code:
4018505
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADUM6132ARWZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADuM6132 is an isolated half-bridge gate driver with integrated isolated high-side supply. It is an isolated half-bridge gate driver that employs the Analog Devices, Inc., iCoupler® technology to provide an isolated high-side driver with an integrated 275mW high-side supply. This supply, provided by an internal isolated dc-to-dc converter, powers not only the ADuM6132 high-side output but also any external buffer circuitry that is commonly used with the ADuM6132. This functionality eliminates the cost, space, and performance issues associated with external supply configurations such as a bootstrap circuit. Care has been taken to ensure close matching between the high-side and low-side driver timing characteristics to reduce the need for a dead time margin. Application includes MOSFET/IGBT gate drivers, motor drives, solar panel inverters, power supplies.
  • 2 number of channels, 0.2A output peak current, 15V output voltage
  • isoPower integrated isolated high-side supply
  • Minimum pulse width is 50ns maximum (CL = 200pF, 4.5V ≤ VDD = VDDL ≤ 5.5V, TA = 25°C)
  • UL recognition, 3750V rms for 1 minute per UL 1577
  • CSA Component Acceptance Notice #5A, CSA/IEC 60950-1, 400V rms
  • DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560 V peak
  • 280mA maximum input current, quiescent (IISO = 0mA, dc signal inputs, TA = 25°C)
  • Output voltage range from 12.5 to 17V (0mA ≤ IISO ≤ 22mA, TA = 25°C)
  • Propagation delay range from 40 to 100ns (CL = 200pF, 4.5V ≤ VDD = VDDL ≤ 5.5V, TA = 25°C)
  • 16 lead SOIC-W package, operating temperature range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
Isolated

:
Half Bridge, Isolated

:
IGBT, MOSFET

:
16Pins

:
WSOIC

:
Surface Mount

:
Logic

:
200mA

:
200mA

:
4.5V

:
5.5V

:
-40°C

:
85°C

:
60ns

:
60ns

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

26 In stock Need more?

26 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,147.41 ( ¥1,262.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
  • 1034+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,147.41 (¥1,262.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥830.22 (¥913.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥663.17 (¥729.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥578.88 (¥636.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥536.66 (¥590.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥535.53 (¥589.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1034+ ¥534.40 (¥587.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --