You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM5412BRSZ

Digital Isolator, 4 Channels, 1.7 V, 5.5 V, SSOP, 24 Pins, 150 Mbps

ANALOG DEVICES ADUM5412BRSZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM5412BRSZ
Order Code:
4032181
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM5412BRSZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM5412BRSZ is a quad-channel digital isolator with isoPower®, integrated, isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC-to-DC converter provides regulated, isolated power that is adjustable between 3.15V and 5.25V. It eliminates the need for a separate, isolated DC-to-DC converter in low-power, isolated designs. The iCoupler chip scale transformer technology is used for isolated logic signals and for the magnetic components of the DC-to-DC converter. The result is a small form factor, a total isolation solution. It is approved by 2500V rms for 1 minute per UL 1577, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 565V peak. It is used in applications such as RS-232 transceivers, power supply startup bias and gate drives, isolated sensor interfaces, and industrial PLCs.
  • isoPower integrated, isolated dc-to-dc converter, up to 150mW output power
  • High common-mode transient immunity is 100KV/μs typical
  • Number of inputs, VDD1 side is 2, line regulation is 20mV/V typ at ISO=15mA, VDDP=4.5-5.5V, TA=25°C
  • Number of inputs, VISO side is 2, load regulation is 1% typ (IISO = 3mA to 27mA, TA = 25°C)
  • 150Mbps max data rate, output ripple is 75mV p-p typ 20MHz bandwidth, TA=25°C, VDD1=VDDP=VISO=5V
  • 13ns max propagation delay at 5V, output noise is 200mV p-p typ at TA=25°C, VDD1=VDDP=VISO=5V
  • 3ns maximum pulse width distortion (tPLH − tPHL)
  • Switching frequency is 125MHz typical at (TA = 25°C, VDD1 = VDDP = VISO = 5V)
  • Pulse-width modulation frequency is 600KHz typical at (TA = 25°C, VDD1 = VDDP = VISO = 5V)
  • Operating temperature range from -40°C to +105°C, 24-lead SSOP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
1.7V

:
5.5V

:
SSOP

:
24Pins

:
150Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
2.5kV

:
-40°C

:
105°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

24 In stock Need more?

24 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,740.72 ( ¥1,914.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 59+
  • 118+
  • 295+
  • 531+
  • 1003+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,740.72 (¥1,914.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,001.64 (¥1,101.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
59+ ¥939.76 (¥1,033.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
118+ ¥868.95 (¥955.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
295+ ¥862.86 (¥949.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
531+ ¥856.77 (¥942.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1003+ ¥850.68 (¥935.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --