You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM5411BRSZ
Digital Isolator, 4 Channels, 1.7 V, 5.5 V, SSOP, 24 Pins, 150 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM5411BRSZ
- Order Code:
- 4032179
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADUM5411BRSZ Datasheet
Product Overview
- isoPower integrated, isolated dc-to-dc converter, up to 150mW output power
- High common-mode transient immunity is 100KV/μs typical
- Number of inputs, VDD1 side is 3, line regulation is 20mV/V typ at ISO=15mA, VDDP=4.5-5.5V, TA=25°C
- Number of inputs, VISO side is 1, load regulation is 1% typ (IISO = 3mA to 27mA, TA = 25°C)
- 150Mbps max data rate, output ripple is 75mV p-p typ 20MHz bandwidth, TA=25°C, VDD1=VDDP=VISO=5V
- 13ns max propagation delay at 5V, output noise is 200mV p-p typ at TA=25°C, VDD1=VDDP=VISO=5V
- 3ns maximum pulse width distortion (tPLH − tPHL)
- Switching frequency is 125MHz typical at (TA = 25°C, VDD1 = VDDP = VISO = 5V)
- Pulse-width modulation frequency is 600KHz typical at (TA = 25°C, VDD1 = VDDP = VISO = 5V)
- Operating temperature range from -40°C to +105°C, 24-lead SSOP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 1.7V
- :
- 5.5V
- :
- SSOP
- :
- 24Pins
- :
- 150Mbps
- :
- CMOS
- :
- CMOS
- :
- Digital Isolator
- :
- Magnetic
- :
- 2.5kV
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
203 In stock Need more?
113 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
90 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/10/25
90 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 59+
- 118+
- 295+
- 531+
- 1003+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,740.72 (¥1,914.79) | ( ) |
10+ | ¥1,190.14 (¥1,309.15) | ( ) |
59+ | ¥939.76 (¥1,033.74) | ( ) |
118+ | ¥868.95 (¥955.85) | ( ) |
295+ | ¥860.63 (¥946.69) | ( ) |
531+ | ¥852.31 (¥937.54) | ( ) |
1003+ | ¥843.98 (¥928.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.