You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM5403WCRWZ-1

Digital Isolator, 4 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 25 Mbps

ANALOG DEVICES ADUM5403WCRWZ-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM5403WCRWZ-1
Order Code:
4333381
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADUM5403WCRWZ-1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM5403WCRWZ-1 is a quad-channel digital isolator with isoPower®, an integrated, isolated dc-to-dc converter. This device eliminates the need for a separate, isolated DC-DC converter in low-power, isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, a total isolation solution. It provides an upgraded voltage reference to ensure proper startup under all load conditions. isoPower uses high-frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards. The application includes hybrid electric battery management.
  • Power integrated, isolated dc-to-dc converter, qualified for automotive applications
  • Quad dc-to-25 Mbps (NRZ) signal isolation channels
  • High common-mode transient immunity is 25kV/µs min (TA = 25°C, VDD1 = VSEL = VISO = 5V)
  • Switching frequency is 180MHz typ (TA = 25°C, VDD1 = VSEL = VISO = 5V)
  • Data rate is 25Mbps max (Within PWD limit, TA = 25°C, VDD1 = VSEL = VISO = 5V)
  • Propagation delay is 45ns (50% input to 50% output, TA = 25°C, VDD1 = VSEL = VISO = 5V)
  • Pulse width distortion is 6ns max (tPLH − tPHL, TA = 25°C, VDD1 = VSEL = VISO = 5V)
  • Propagation delay skew is 15ns max (between any two units, TA = 25°C, VDD1 = VSEL = VISO = 5V)
  • Output rise/fall time is 2.5ns typ (10% to 90%, TA = 25°C, VDD1 = VSEL = VISO = 5V)
  • 16-Lead SOIC-W package, operating temperature range from -40°C to +105°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
25Mbps

:
-

:
-

:
Digital Isolator

:
Magnetic

:
2.5kV

:
-40°C

:
105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

47 In stock Need more?

47 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,844.88 ( ¥3,129.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,844.88 (¥3,129.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,034.31 (¥2,237.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥1,954.45 (¥2,149.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥1,874.57 (¥2,062.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥1,794.70 (¥1,974.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥1,714.83 (¥1,886.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --