You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM5402WCRWZ-1

Digital Isolator, 4 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 25 Mbps

ANALOG DEVICES ADUM5402WCRWZ-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM5402WCRWZ-1
Order Code:
4032173
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADUM5402WCRWZ-1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM5402W is a quad-channel isolator with isoPower® integrated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides up to 500mW of regulated, isolated power at 5.0V. This device eliminates the need for a separate, isolated dc-to-dc converter in low power, isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. isoPower uses high frequency switching elements to transfer power through its transformer. Safety and regulatory approvals are UL recognition: 2500V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN EN 69747-5-2 (VDE 0884 Teil 2):2003-1, VIORM=565 V peak. Typical application is hybrid electric battery management.
  • Qualified for automotive applications, quad dc-to-25Mbps (NRZ) signal isolation channels
  • Provides an upgraded voltage reference to ensure proper start-up under all load conditions
  • Output ripple is 75mV p-p typ (20MHz bandwidth, CBO=0.1µF / 10µF, IISO=90mA, TA=25°C)
  • Output noise is 200mV p-p (CBO=0.1µF / 10µF, IISO=90mA, TA=25°C, VDD1=VSEL=VISO=5V)
  • Switching frequency is 180MHz typ (TA=25°C, VDD1=VSEL=VISO=5V)
  • Output supply current is 100mA minimum (VISO 4.5V, TA=25°C, VDD1=VSEL=VISO=5V)
  • Efficiency at IISO (max) is 34% typ (IISO=100mA, TA=25°C, VDD1=VSEL=VISO=5V)
  • Number of inputs VDD1 side is 2, number of inputs VISO side is 2, 25Mbps maximum data rate
  • Maximum propagation delay 5V is 60ns, maximum pulse width distortion is 6ns
  • 16-lead SOIC-W package, -40°C to +105°C temperature rating

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
25Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
2.5kV

:
-40°C

:
105°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

34 In stock Need more?

34 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,871.66 ( ¥3,158.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,871.66 (¥3,158.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,100.49 (¥2,310.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥1,747.12 (¥1,921.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥1,742.93 (¥1,917.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥1,738.74 (¥1,912.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥1,734.54 (¥1,907.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --