You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM5402ARWZ-RL

Digital Isolator, 4 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 1 Mbps

ANALOG DEVICES ADUM5402ARWZ-RL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM5402ARWZ-RL
Order Code:
4032169
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM5402ARWZ-RL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM5402ARWZ-RL is a quad-channel digital isolator with isoPower®, an integrated, isolated DC-to-DC converter based on the Analog Devices, Inc., iCoupler® technology. This device eliminates the need for a separate, isolated DC-to-DC converter in low-power, isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the power and feedback paths in the DC-to-DC converter. The result is a small form factor, total isolation solution. isoPower uses high-frequency switching elements to transfer power through its transformer. It is approved by UL recognition, 2500 V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity IEC 60747-5-2 (VDE 0884, Part 2), VIORM = 560V peak, CQC certification per GB4943.1-2011. It is used in applications such as RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, power supply start-up bias and gate drives, isolated sensor interfaces, and industrial PLCs.
  • isoPower integrated, isolated dc-to-dc converter
  • Regulated 3.3V or 5V output, up to 500mW output power
  • High common-mode transient immunity is 35KV/μs typical
  • Number of inputs, VDD1 side is 2, line regulation is 1mV/V typ at (IISO=50mA, VDD1=VSEL=VISO=5V)
  • Number of inputs, VISO side is 2, load regulation is 1% typ at (IISO=10 to 90mA, VDD1=VSEL=VISO=5V)
  • 1Mbps maximum data rate, output ripple is 75mV p-p typ at (20MHz bandwidth, VDD1 = VSEL = VISO = 5V)
  • 100ns maximum propagation delay at 5V, output noise is 200mV p-p typ at (TA=25°C, VDD1=VSEL=VISO=5V)
  • 40ns max pulse width distortion, switching frequency is 180MHz typ at (TA=25°C, VDD1=VSEL=VISO=5V)
  • PWM frequency is 625KHz typ at (TA = 25°C, VDD1 = VSEL = VISO = 5V)
  • Operating temperature range from -40°C to +105°C, 16-lead SOIC-W package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
1Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
2.5kV

:
-40°C

:
105°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

4,024 In stock Need more?

4,024 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,346.55 ( ¥2,581.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,346.55 (¥2,581.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,760.31 (¥1,936.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,586.31 (¥1,744.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,373.13 (¥1,510.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,286.92 (¥1,415.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,227.36 (¥1,350.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,210.11 (¥1,331.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --