You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM5401CRWZ
Digital Isolator, 4 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 25 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM5401CRWZ
- Order Code:
- 4032164
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADUM5401CRWZ Datasheet
Product Overview
- isoPower integrated, isolated dc-to-dc converter
- Regulated 3.3V or 5V output, up to 500mW output power
- High common-mode transient immunity is
35KV/μs typical - Number of inputs, VDD1 side is 3, line regulation is 1mV/V typ at (IISO=50mA, VDD1=VSEL=VISO=5V)
- Number of inputs, VISO side is 1, load regulation is 1% typ at (IISO=10 to 90mA, VDD1=VSEL=VISO=5V)
- 25Mbps maximum data rate, output ripple is 75mV p-p typ at (20MHz bandwidth, VDD1=VSEL=VISO=5V)
- 60ns maximum propagation delay at 5V, output noise is 200mV p-p typ at (TA=25°C, VDD1=VSEL=VISO=5V)
- 6ns max pulse width distortion, switching frequency is 180MHz typ at (TA=25°C, VDD1=VSEL=VISO=5V)
- PWM frequency is 625KHz typ at (TA = 25°C, VDD1 = VSEL = VISO = 5V)
- Operating temperature range from -40°C to +105°C, 16-lead SOIC-W package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 3V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- 25Mbps
- :
- CMOS
- :
- CMOS
- :
- Digital Isolator
- :
- Magnetic
- :
- 2.5kV
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
44 In stock Need more?
44 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 47+
- 141+
- 282+
- 517+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,571.55 (¥2,828.71) | ( ) |
10+ | ¥1,803.19 (¥1,983.51) | ( ) |
47+ | ¥1,490.11 (¥1,639.12) | ( ) |
141+ | ¥1,391.19 (¥1,530.31) | ( ) |
282+ | ¥1,383.17 (¥1,521.49) | ( ) |
517+ | ¥1,383.16 (¥1,521.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.