You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUM5240ARZ-RL7
Digital Isolator, 2 Channels, 2.7 V, 5.5 V, NSOIC, 8 Pins, 1 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUM5240ARZ-RL7
- Order Code:
- 4415236
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADUM5240ARZ-RL7 Datasheet
Product Overview
- Number of inputs, VDD side is 2, number of inputs, VISO side is 0, 1Mbps max data rate
- Regulated 5V/10mA output, dual dc to 1Mbps (NRZ) signal isolation channels
- High temperature operation 105°C, precise timing characteristics
- High common-mode transient immunity
25kV/μs - UL recognition - 2500V rms for 1 minute, per UL 1577, CSA component acceptance notice #5A
- VDE certificate of conformity - DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak
- Setpoint range from 4.5 to 5.5V (IISO = 0mA, TA = 25°C, VDD = 5.0V)
- Switching frequency is 300MHz typ (TA = 25°C)
- Temperature range from -40°C to +105°C
- 8 lead SOIC-N package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 2.7V
- :
- 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- 1Mbps
- :
- -
- :
- -
- :
- Digital Isolator
- :
- Magnetic
- :
- 2.5kVrms
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
Technical Documents (1)
1,000 In stock Need more?
1,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,718.12 (¥1,889.93) | ( ) |
10+ | ¥1,199.83 (¥1,319.81) | ( ) |
25+ | ¥1,066.32 (¥1,172.95) | ( ) |
100+ | ¥917.07 (¥1,008.78) | ( ) |
250+ | ¥844.76 (¥929.24) | ( ) |
500+ | ¥800.73 (¥880.80) | ( ) |
1000+ | ¥784.72 (¥863.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.